There are no models available for this part yet.
Overview of LQG15HS10NJ02D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LQG15HS10NJ02D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 500mA 10nH 5% 260m 0402 Inductors (SMD) ROHS | 594930 |
|
$0.0038 / $0.0068 | Buy Now |
CAD Models for LQG15HS10NJ02D by Murata Electronics Oy
Related Parts for LQG15HS10NJ02D
-
LQH3NPN100MJRLFixed Inductors
-
LMK212ABJ106KG-TFixed Capacitors
-
CRCW0603470RJNEAFixed Resistors
-
742692005Data Line Filters
-
53261-0271Headers and Edge Type Connectors
-
BAV99-TPRectifier Diodes
-
NTF5P03T3GPower Field-Effect Transistors
-
MP4423GQSwitching Regulator or Controllers
-
STM32F105RCT6TRMicrocontrollers