Part Details for LQG15HS1N1S02D by Murata Manufacturing Co Ltd
Overview of LQG15HS1N1S02D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HS1N1S02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQG15HS1N1S02D
|
Avnet Americas | Multilayer Inductor, 1.1 nH, 70 Milliohm, ? 0.3nH, 6 GHz, 1 A, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS1N1S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 | Buy Now |
DISTI #
LQG15HS1N1S02D
|
Avnet Americas | Multilayer Inductor, 1.1 nH, 70 Milliohm, ? 0.3nH, 6 GHz, 1 A, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS1N1S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 | Buy Now |
DISTI #
LQG15HS1N1S02D
|
TME | Inductor: air coil, SMD, 0402, 1.1nH, 1000mA, 0.07Ω, Q: 8, 6000MHz Min Qty: 10000 | 0 |
|
$0.0147 | RFQ |
DISTI #
LQG15HS1N1S02D
|
Avnet Abacus | Multilayer Inductor, 1.1 nH, 70 Milliohm, � 0.3nH, 6 GHz, 1 A, 0402 [1005 Metric] (Alt: LQG15HS1N1S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | FIXED IND 1.1NH 1A 90 MOHM SMD | 1240 |
|
$0.0050 / $0.0071 | Buy Now |
Part Details for LQG15HS1N1S02D
LQG15HS1N1S02D CAD Models
LQG15HS1N1S02D Part Data Attributes
|
LQG15HS1N1S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS1N1S02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0011uH, 27.273%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 27.27% |
Alternate Parts for LQG15HS1N1S02D
This table gives cross-reference parts and alternative options found for LQG15HS1N1S02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HS1N1S02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQG15HH1N1S02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0011uH, 27.273%, 1 Element, SMD, CHIP, 0402 | LQG15HS1N1S02D vs LQG15HH1N1S02D |
WQCM1005Z0S1N1TB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, | LQG15HS1N1S02D vs WQCM1005Z0S1N1TB |
LQG15HZ1N1S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0011uH, 27.273%, 1 Element, SMD, CHIP, 0402 | LQG15HS1N1S02D vs LQG15HZ1N1S02B |
LQG15HH1N1S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0011uH, 27.273%, 1 Element, SMD, CHIP, 0402 | LQG15HS1N1S02D vs LQG15HH1N1S02B |
LQG15HZ1N1S02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0011uH, 27.273%, 1 Element, SMD, CHIP, 0402 | LQG15HS1N1S02D vs LQG15HZ1N1S02J |
LQG15HN1N1S02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0011uH, 27.273%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | LQG15HS1N1S02D vs LQG15HN1N1S02B |
LMCI1005-1N1ST | VENKEL LTD | Check for Price | General Purpose Inductor, | LQG15HS1N1S02D vs LMCI1005-1N1ST |
LQG15HH1N1S02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0011uH, 27.273%, 1 Element, SMD, CHIP, 0402 | LQG15HS1N1S02D vs LQG15HH1N1S02J |
LQG15HS1N1S02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0011uH, 27.273%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | LQG15HS1N1S02D vs LQG15HS1N1S02J |
MLG1005S1N1STD25 | TDK Corporation | Check for Price | General Purpose Inductor, | LQG15HS1N1S02D vs MLG1005S1N1STD25 |