-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3881
|
Newark | Inductor, 1.5Nh, 1A, 0402, Multilayer, Inductance:1.5Nh, Product Range:Lqg15Hs_02 Series, Dc Current Rating:1A, High Frequency Inductor Case:0402 [1005 Metric], Inductor Construction:Multilayer, Dc Resistance Max:0.07Ohm, Inductance Rohs Compliant: Yes |Murata LQG15HS1N5S02D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7990 |
|
$0.0300 / $0.0380 | Buy Now |
DISTI #
490-2612-1-ND
|
DigiKey | FIXED IND 1.5NH 1A 0.1OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
115422 In Stock |
|
$0.0175 / $0.1000 | Buy Now |
DISTI #
LQG15HS1N5S02D
|
Avnet Americas | Multilayer Inductor, 1.5 nH, 70 Milliohm, ± 0.3nH, 6 GHz, 1 A, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS1N5S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0129 / $0.0139 | Buy Now |
DISTI #
LQG15HS1N5S02D
|
Avnet Americas | Multilayer Inductor, 1.5 nH, 70 Milliohm, ± 0.3nH, 6 GHz, 1 A, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS1N5S02D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQG15HS1N5S02D
|
Mouser Electronics | RF Inductors - SMD 1.5 NH +-.3NH RoHS: Compliant | 33411 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
V72:2272_07267181
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0015uH 0.3nH 100MHz 8Q-Factor Air 1A 0.07Ohm DCR 0402 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2145 Container: Cut Strips | Americas - 2172 |
|
$0.0160 / $0.0939 | Buy Now |
|
Future Electronics | LQG Series 0402 1.5 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0074 / $0.0085 | Buy Now |
|
Future Electronics | LQG Series 0402 1.5 nH ±0.3nH Tol. 300mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0191 / $0.0211 | Buy Now |
DISTI #
77358663
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0015uH 0.3nH 100MHz 8Q-Factor Air 1A 0.07Ohm DCR 0402 T/R Min Qty: 4100 Package Multiple: 10 | Americas - 11100 |
|
$0.0179 / $0.0202 | Buy Now |
DISTI #
61588635
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0015uH 0.3nH 100MHz 8Q-Factor Air 1A 0.07Ohm DCR 0402 T/R Min Qty: 374 Package Multiple: 1 Date Code: 2145 | Americas - 2172 |
|
$0.0160 / $0.0275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HS1N5S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS1N5S02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LQG15HS1N5S02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HS1N5S02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMCI1005-1N5ST | General Purpose Inductor, 0.0015uH, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | LQG15HS1N5S02D vs LMCI1005-1N5ST |