There are no models available for this part yet.
Overview of LQG15HS1N8B02D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LQG15HS1N8B02D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 950mA 1.8nH 80m 0402 Inductors (SMD) ROHS | 29848 |
|
$0.0164 / $0.0289 | Buy Now |
CAD Models for LQG15HS1N8B02D by Murata Electronics Oy
Related Parts for LQG15HS1N8B02D
-
LQP15MN1N8B02DFixed Inductors
-
GJM1555C1H120FB01DFixed Capacitors
-
AF0402FR-07470KLFixed Resistors
-
DLP0NSN900HL2LData Line Filters
-
B2B-PH-K-S(LF)(SN)Headers and Edge Type Connectors
-
MBR0520LT1GRectifier Diodes
-
BSC060N10NS3GATMA1Power Field-Effect Transistors
-
RT3607CEGQWSwitching Regulator or Controllers
-
CC2650F128RGZTMicrocontrollers