There are no models available for this part yet.
Overview of LQG15HS4N7S02 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for LQG15HS4N7S02 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0047UH, 6.383%, 1 ELEMENT, AIR-CORE, SMD | 300 |
|
$0.0375 / $0.0600 | Buy Now |
CAD Models for LQG15HS4N7S02 by Murata Manufacturing Co Ltd
Part Data Attributes for LQG15HS4N7S02 by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Murata Electronics
|
Core Material
|
AIR
|
DC Resistance
|
0.18 Ω
|
Inductance-Nom (L)
|
0.0047 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Quality Factor-Min (at L-nom)
|
8
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
6000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
6.383%
|
Alternate Parts for LQG15HS4N7S02
This table gives cross-reference parts and alternative options found for LQG15HS4N7S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HS4N7S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI-B2012-47NSJB | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | LQG15HS4N7S02 vs CI-B2012-47NSJB |
GHF10054N7S-T1 | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, SMD, CHIP | Cal-Chip Electronics | LQG15HS4N7S02 vs GHF10054N7S-T1 |
CI-B2012-47NSJL | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | LQG15HS4N7S02 vs CI-B2012-47NSJL |
LQG15HN4N7S02 | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Air-Core, SMD, CHIP | Murata Manufacturing Co Ltd | LQG15HS4N7S02 vs LQG15HN4N7S02 |
CI-B2012-47NSJT | General Purpose Inductor, 0.0047uH, 6.383%, 1 Element, Ceramic-Core, SMD, CHIP | World Products Inc | LQG15HS4N7S02 vs CI-B2012-47NSJT |
Related Parts for LQG15HS4N7S02
-
MLZ1608M100WT000Fixed Inductors
-
04023C472KAT2AFixed Capacitors
-
ERA3AEB153VFixed Resistors
-
BLM31KN601SN1LData Line Filters
-
MBRS260T3GRectifier Diodes
-
FDMC3020DCPower Field-Effect Transistors
-
CDSOT236-0504CTransient Suppressors
-
MAX31790ATI+Other Analog ICs
-
5CEFA4F23C7NField Programmable Gate Arrays