-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 56NH 250MA 820 MOHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15127-1-ND
|
DigiKey | FIXED IND 56NH 250MA 0.82OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11965 In Stock |
|
$0.0209 / $0.1000 | Buy Now |
DISTI #
LQG15HS56NH02D
|
Avnet Americas | Ind Chip Multi-Layer 56nH 3% 0402 Paper T/R - Tape and Reel (Alt: LQG15HS56NH02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0232 / $0.0244 | Buy Now |
DISTI #
81-LQG15HS56NH02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 6569 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
E02:0323_11220060
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.056uH 3% 100MHz 8Q-Factor Air 0.25A 0.82Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2416 | Europe - 10000 |
|
$0.0175 / $0.0193 | Buy Now |
|
Future Electronics | LQG15H Series 0402 56 nH 250 mA 820 mOhm Unshielded Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0205 | Buy Now |
DISTI #
80317623
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.056uH 3% 100MHz 8Q-Factor Air 0.25A 0.82Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2416 | Americas - 10000 |
|
$0.0175 / $0.0193 | Buy Now |
DISTI #
42655871
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.056uH 3% 100MHz 8Q-Factor Air 0.25A 0.82Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 3247 Package Multiple: 1 | Americas - 9500 |
|
$0.0096 | Buy Now |
DISTI #
LQG15HS56NH02D
|
TME | Inductor: air coil, SMD, 0402, 56nH, 250mA, 0.82Ω, Q: 8, 800MHz, ±3% Min Qty: 10000 | 0 |
|
$0.0101 | RFQ |
DISTI #
IND19102
|
Rutronik | LQG15HS 0,056uH 250mA 3% MLT RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0093 / $0.0107 | Buy Now |
DISTI #
C1S521302048164
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 9500 |
|
$0.0077 / $0.0086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HS56NH02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS56NH02D
Murata Manufacturing Co Ltd
FIXED IND 56NH 250MA 820 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.82 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |