-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3893
|
Newark | Inductor, 5.6Nh, 0.65A, 0402, Multilayer, Inductance:5.6Nh, Product Range:Lqg15Hs_02 Series, Dc Current Rating:650Ma, High Frequency Inductor Case:0402 [1005 Metric], Inductor Construction:Multilayer, Dc Resistance Max:0.18Ohm, Rohs Compliant: Yes |Murata LQG15HS5N6S02D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9642 |
|
$0.0300 / $0.0380 | Buy Now |
DISTI #
490-2619-1-ND
|
DigiKey | FIXED IND 5.6NH 650MA 0.2OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82717 In Stock |
|
$0.0175 / $0.1000 | Buy Now |
DISTI #
LQG15HS5N6S02D
|
Avnet Americas | Multilayer Inductor, 5.6 nH, 180 Milliohm, ± 0.3nH, 4.5 GHz, 650 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HS5N6S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0204 | Buy Now |
DISTI #
81-LQG15HS5N6S02D
|
Mouser Electronics | RF Inductors - SMD 5.6 NH +-.3NH RoHS: Compliant | 8548 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
V72:2272_07267201
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor Air 0.65A 0.18Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 4926 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2114 Container: Cut Strips | Americas - 10098 |
|
$0.0151 / $0.0203 | Buy Now |
DISTI #
V36:1790_07267201
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor Air 0.65A 0.18Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2422 | Americas - 10000 |
|
$0.0166 / $0.0180 | Buy Now |
|
Future Electronics | LQG Series 0402 5.6 nH 300 mA SMD High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0152 / $0.0167 | Buy Now |
|
Future Electronics | LQG Series 0402 5.6 nH 300 mA SMD High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0149 / $0.0168 | Buy Now |
DISTI #
58194355
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor Air 0.65A 0.18Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 4926 Package Multiple: 1 Date Code: 2114 | Americas - 10098 |
|
$0.0151 / $0.0203 | Buy Now |
DISTI #
81412232
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor Air 0.65A 0.18Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2422 | Americas - 10000 |
|
$0.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HS5N6S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HS5N6S02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5.36% |