-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 150NH 150MA 2.99 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15139-1-ND
|
DigiKey | FIXED IND 150NH 150MA 2.99OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23251 In Stock |
|
$0.0217 / $0.1000 | Buy Now |
DISTI #
LQG15HSR15H02D
|
Avnet Americas | Multilayer Inductor, 150 nH, 2.99 Ohm, ± 3%, 550 MHz, 150 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HSR15H02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0252 | Buy Now |
DISTI #
81-LQG15HSR15H02D
|
Mouser Electronics | RF Inductors - SMD 150 NH 3% NH RoHS: Compliant | 14155 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
V72:2272_17549164
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.15uH 3% 100MHz 8Q-Factor Air 0.15A 2.99Ohm DCR 0402 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2140 Container: Cut Strips | Americas - 2849 |
|
$0.0186 / $0.0510 | Buy Now |
|
Future Electronics | RF Inductors - SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0188 / $0.0206 | Buy Now |
DISTI #
33612790
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.15uH 3% 100MHz 8Q-Factor Air 0.15A 2.99Ohm DCR 0402 T/R Min Qty: 2841 Package Multiple: 1 | Americas - 9650 |
|
$0.0110 | Buy Now |
DISTI #
60158201
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.15uH 3% 100MHz 8Q-Factor Air 0.15A 2.99Ohm DCR 0402 T/R Min Qty: 317 Package Multiple: 1 Date Code: 2140 | Americas - 2849 |
|
$0.0186 / $0.0205 | Buy Now |
DISTI #
LQG15HSR15H02D
|
TTI | RF Inductors - SMD 150 NH 3% NH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0208 / $0.0218 | Buy Now |
DISTI #
LQG15HSR15H02D
|
Avnet Americas | Multilayer Inductor, 150 nH, 2.99 Ohm, ± 3%, 550 MHz, 150 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HSR15H02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0252 | Buy Now |
DISTI #
LQG15HSR15H02D
|
TME | Inductor: air coil, SMD, 0402, 150nH, 150mA, 2.99Ω, Q: 8, 550MHz, ±3% Min Qty: 10000 | 0 |
|
$0.0114 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HSR15H02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HSR15H02D
Murata Manufacturing Co Ltd
FIXED IND 150NH 150MA 2.99 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 2.99 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |