-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 220NH 120MA 3.77 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5372
|
Newark | Inductor, 220Nh, 450Mhz, 0402 Rohs Compliant: Yes |Murata LQG15HSR22H02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9360 |
|
$0.0370 / $0.0470 | Buy Now |
DISTI #
490-15141-1-ND
|
DigiKey | FIXED IND 220NH 120MA 3.77OHM SM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40368 In Stock |
|
$0.0181 / $0.1000 | Buy Now |
DISTI #
LQG15HSR22H02D
|
Avnet Americas | Ind Chip Multi-Layer 0.22uH 3% 0402 Paper T/R - Tape and Reel (Alt: LQG15HSR22H02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 | Buy Now |
DISTI #
81-LQG15HSR22H02D
|
Mouser Electronics | RF Inductors - SMD 220 NH 3% RoHS: Compliant | 19334 |
|
$0.0200 / $0.1000 | Buy Now |
|
Future Electronics | Fixed Inductors 0402 220nH 3% 120mA 3.77ohms 450MHz RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0192 / $0.0203 | Buy Now |
|
Future Electronics | Fixed Inductors 0402 220nH 3% 120mA 3.77ohms 450MHz RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0192 / $0.0203 | Buy Now |
DISTI #
LQG15HSR22H02D
|
TTI | RF Inductors - SMD 220 NH 3% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0182 / $0.0238 | Buy Now |
DISTI #
LQG15HSR22H02D
|
TME | Inductor: air coil, SMD, 0402, 220nH, 120mA, 3.77Ω, Q: 8, 450MHz, LQG Min Qty: 10000 | 0 |
|
$0.0115 | RFQ |
DISTI #
LQG15HSR22H02D
|
Avnet Abacus | Ind Chip Multi-Layer 0.22uH 3% 0402 Paper T/R (Alt: LQG15HSR22H02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HSR22H02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HSR22H02D
Murata Manufacturing Co Ltd
FIXED IND 220NH 120MA 3.77 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 3.77 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for LQG15HSR22H02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HSR22H02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HHR22H02D | FIXED IND 220NH 120MA 3.77 OHM | Murata Manufacturing Co Ltd | LQG15HSR22H02D vs LQG15HHR22H02D |
LQG15HZR22H02D | FIXED IND 220NH 120MA 3.77 OHM | Murata Manufacturing Co Ltd | LQG15HSR22H02D vs LQG15HZR22H02D |
LQG15HZR22H02J | General Purpose Inductor, 0.22uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HSR22H02D vs LQG15HZR22H02J |
LQG15HSR22H02J | General Purpose Inductor, 0.22uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HSR22H02D vs LQG15HSR22H02J |