Part Details for LQG15HZ3N0C02D by Murata Electronics Oy
Overview of LQG15HZ3N0C02D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQG15HZ3N0C02D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 800mA 3nH 125m 0402 Inductors (SMD) ROHS | 7977 |
|
$0.0118 / $0.0124 | Buy Now |