-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQG15HZ3N3S02D-ND
|
DigiKey | FIXED IND 3.3NH 800MA 0.125OHM Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0262 | Buy Now |
DISTI #
LQG15HZ3N3S02D
|
Avnet Americas | Multilayer Inductor, 3.3 nH, 125 Milliohm, ± 0.3nH, 6 GHz, 800 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HZ3N3S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 | Buy Now |
DISTI #
81-LQG15HZ3N3S02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0240 / $0.0250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0219 | Buy Now |
DISTI #
LQG15HZ3N3S02D
|
TME | Inductor: air coil, SMD, 0402, 3.3nH, 800mA, 0.125Ω, Q: 8, 6000MHz Min Qty: 10000 | 0 |
|
$0.0099 | RFQ |
DISTI #
LQG15HZ3N3S02D
|
Avnet Abacus | Multilayer Inductor, 3.3 nH, 125 Milliohm, � 0.3nH, 6 GHz, 800 mA, 0402 [1005 Metric] (Alt: LQG15HZ3N3S02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302043211
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 9850 |
|
$0.0149 / $0.0166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HZ3N3S02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HZ3N3S02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 9.09% |
This table gives cross-reference parts and alternative options found for LQG15HZ3N3S02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HZ3N3S02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HS3N3S02B | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ3N3S02D vs LQG15HS3N3S02B |
LQG15HZ3N3S02B | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ3N3S02D vs LQG15HZ3N3S02B |
LQG15HN3N3S02D | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ3N3S02D vs LQG15HN3N3S02D |
LMCI1005-3N3ST | General Purpose Inductor, | VENKEL LTD | LQG15HZ3N3S02D vs LMCI1005-3N3ST |
LQG15HH3N3S02J | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ3N3S02D vs LQG15HH3N3S02J |
LQG15HZ3N3S02J | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ3N3S02D vs LQG15HZ3N3S02J |
LQG15HH3N3S02D | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ3N3S02D vs LQG15HH3N3S02D |
LQG15HS3N3S02J | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ3N3S02D vs LQG15HS3N3S02J |
LQG15HS3N3S02D | General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ3N3S02D vs LQG15HS3N3S02D |