-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 56NH 250MA 820 MOHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15169-1-ND
|
DigiKey | FIXED IND 56NH 250MA 0.82OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9870 In Stock |
|
$0.0254 / $0.1000 | Buy Now |
DISTI #
LQG15HZ56NH02D
|
Avnet Americas | Multilayer Inductor, 56 nH, 820 Milliohm, ± 3%, 800 MHz, 250 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HZ56NH02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0296 | Buy Now |
DISTI #
81-LQG15HZ56NH02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 7384 |
|
$0.0240 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0227 | Buy Now |
DISTI #
69060181
|
Verical | Inductor RF Chip Multi-Layer 0.056uH 3% 100MHz 8Q-Factor Air 0.25A 0.82Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2294 Package Multiple: 1 Date Code: 2104 | Americas - 7731 |
|
$0.0123 | Buy Now |
DISTI #
LQG15HZ56NH02D
|
TME | Inductor: air coil, SMD, 0402, 56nH, 250mA, 0.82Ω, Q: 8, 800MHz, ±3% Min Qty: 10000 | 0 |
|
$0.0138 | RFQ |
DISTI #
LQG15HZ56NH02D
|
Avnet Abacus | Multilayer Inductor, 56 nH, 820 Milliohm, � 3%, 800 MHz, 250 mA, 0402 [1005 Metric] (Alt: LQG15HZ56NH02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302085563
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 7731 |
|
$0.0098 / $0.0109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HZ56NH02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HZ56NH02D
Murata Manufacturing Co Ltd
FIXED IND 56NH 250MA 820 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.82 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |