-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 5.6NH 650MA 180 MOHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15171-1-ND
|
DigiKey | FIXED IND 5.6NH 650MA 0.18OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38442 In Stock |
|
$0.0254 / $0.1000 | Buy Now |
DISTI #
LQG15HZ5N6C02D
|
Avnet Americas | Ind Chip Multi-Layer 5.6nH 0.2nH 0402 Paper T/R - Tape and Reel (Alt: LQG15HZ5N6C02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0296 | Buy Now |
DISTI #
81-LQG15HZ5N6C02D
|
Mouser Electronics | RF Inductors - SMD 5.6 NH RoHS: Compliant | 18370 |
|
$0.0240 / $0.1000 | Buy Now |
|
Future Electronics | Inductor RF Chip Multi-Layer 0.0056uH 0.2nH 100MHz 8Q-Factor Air 0.65A 0.18Ohm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0234 / $0.0254 | Buy Now |
DISTI #
43559540
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.2nH 100MHz 8Q-Factor Air 0.65A 0.18Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 | Americas - 8950 |
|
$0.0125 | Buy Now |
DISTI #
LQG15HZ5N6C02D
|
TTI | RF Inductors - SMD 5.6 NH pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0238 / $0.0257 | Buy Now |
DISTI #
LQG15HZ5N6C02D
|
Avnet Americas | Ind Chip Multi-Layer 5.6nH 0.2nH 0402 Paper T/R - Tape and Reel (Alt: LQG15HZ5N6C02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0296 | Buy Now |
DISTI #
LQG15HZ5N6C02D
|
TME | Inductor: air coil, SMD, 0402, 5.6nH, 650mA, 0.18Ω, Q: 8, 4500MHz Min Qty: 10000 | 0 |
|
$0.0135 | RFQ |
DISTI #
C1S521302084193
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 8950 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
3354415
|
Farnell | INDUCTOR, 5.6NH, 4.5GHZ, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HZ5N6C02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HZ5N6C02D
Murata Manufacturing Co Ltd
FIXED IND 5.6NH 650MA 180 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3.57% |