-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 82NH 200MA 1.2 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15176-1-ND
|
DigiKey | FIXED IND 82NH 200MA 1.2OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3949 In Stock |
|
$0.0213 / $0.1000 | Buy Now |
DISTI #
LQG15HZ82NH02D
|
Avnet Americas | Ind Chip Multi-Layer 82nH 3% 0402 Paper T/R - Tape and Reel (Alt: LQG15HZ82NH02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0202 | Buy Now |
DISTI #
81-LQG15HZ82NH02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 19280 |
|
$0.0240 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0227 | Buy Now |
DISTI #
LQG15HZ82NH02D
|
TME | Inductor: air coil, SMD, 0402, 82nH, 200mA, 1.2Ω, Q: 8, 700MHz, LQG Min Qty: 10000 | 0 |
|
$0.0135 | RFQ |
DISTI #
LQG15HZ82NH02D
|
Avnet Abacus | Ind Chip Multi-Layer 82nH 3% 0402 Paper T/R (Alt: LQG15HZ82NH02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HZ82NH02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HZ82NH02D
Murata Manufacturing Co Ltd
FIXED IND 82NH 200MA 1.2 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for LQG15HZ82NH02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HZ82NH02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HH82NH02D | FIXED IND 82NH 200MA 1.2 OHM | Murata Manufacturing Co Ltd | LQG15HZ82NH02D vs LQG15HH82NH02D |
LQG15HH82NH02J | General Purpose Inductor, 0.082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ82NH02D vs LQG15HH82NH02J |
LQG15HZ82NH02J | General Purpose Inductor, 0.082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ82NH02D vs LQG15HZ82NH02J |
LQG15HH82NH02B | General Purpose Inductor, 0.082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ82NH02D vs LQG15HH82NH02B |
LQG15HS82NH02J | General Purpose Inductor, 0.082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ82NH02D vs LQG15HS82NH02J |
LQG15HS82NH02D | FIXED IND 82NH 200MA 1.2 OHM | Murata Manufacturing Co Ltd | LQG15HZ82NH02D vs LQG15HS82NH02D |
LQG15HZ82NH02B | General Purpose Inductor, 0.082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ82NH02D vs LQG15HZ82NH02B |