-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0082uH, 2%, 1 Element, SMD, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQG15HZ8N2G02DTR-ND
|
DigiKey | FIXED IND 8.2NH 550MA 0.24OHM SM Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0575 | Buy Now |
DISTI #
LQG15HZ8N2G02D
|
Avnet Americas | Multilayer Inductor, 8.2 nH, 240 Milliohm, ± 2%, 3.7 GHz, 550 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HZ8N2G02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0427 | Buy Now |
DISTI #
81-LQG15HZ8N2G02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.0500 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0480 | Buy Now |
DISTI #
LQG15HZ8N2G02D
|
TME | Inductor: air coil, SMD, 0402, 8.2nH, 550mA, 0.24Ω, Q: 8, 3700MHz Min Qty: 10000 | 0 |
|
$0.0272 | RFQ |
DISTI #
LQG15HZ8N2G02D
|
Avnet Abacus | Multilayer Inductor, 8.2 nH, 240 Milliohm, � 2%, 3.7 GHz, 550 mA, 0402 [1005 Metric] (Alt: LQG15HZ8N2G02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HZ8N2G02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HZ8N2G02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0082uH, 2%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.55 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for LQG15HZ8N2G02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HZ8N2G02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHQ1005P8N2GT000 | General Purpose Inductor, | TDK Corporation | LQG15HZ8N2G02D vs MHQ1005P8N2GT000 |
LQG15WH8N2G02D | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQG15HZ8N2G02D vs LQG15WH8N2G02D |
LQG15WZ8N2G02D | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQG15HZ8N2G02D vs LQG15WZ8N2G02D |
LQG15WH8N2G02B | General Purpose Inductor, 0.0082uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ8N2G02D vs LQG15WH8N2G02B |
LQG15WZ8N2G02J | General Purpose Inductor, | Murata Manufacturing Co Ltd | LQG15HZ8N2G02D vs LQG15WZ8N2G02J |
LQG15HH8N2G02B | General Purpose Inductor, 0.0082uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ8N2G02D vs LQG15HH8N2G02B |
LQG15HZ8N2G02J | General Purpose Inductor, 0.0082uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ8N2G02D vs LQG15HZ8N2G02J |
LQG15WH8N2G02J | General Purpose Inductor, 0.0082uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ8N2G02D vs LQG15WH8N2G02J |
LQG15HH8N2G02J | General Purpose Inductor, 0.0082uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ8N2G02D vs LQG15HH8N2G02J |
LQG15HS8N2G02B | General Purpose Inductor, 0.0082uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZ8N2G02D vs LQG15HS8N2G02B |