LQG15HZ8N2J02D
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, CHIP, 0402

Overview of LQG15HZ8N2J02D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Telecommunications

Price & Stock for LQG15HZ8N2J02D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-LQG15HZ8N2J02DCT-ND
DigiKey FIXED IND 8.2NH 550MA 0.24OHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9190
In Stock
  • 1 $0.1000
  • 10 $0.0620
  • 25 $0.0564
  • 50 $0.0522
  • 100 $0.0483
  • 250 $0.0437
  • 500 $0.0405
  • 1,000 $0.0375
  • 2,500 $0.0339
  • 10,000 $0.0291
  • 20,000 $0.0269
  • 30,000 $0.0257
  • 50,000 $0.0243
  • 70,000 $0.0234
  • 100,000 $0.0225
  • 250,000 $0.0205
$0.0205 / $0.1000 Buy Now
DISTI # LQG15HZ8N2J02D
Avnet Americas Multilayer Inductor, 8.2 nH, 240 Milliohm, ± 5%, 3.7 GHz, 550 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HZ8N2J02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0194
$0.0194 Buy Now
DISTI # 81-LQG15HZ8N2J02D
Mouser Electronics RF Inductors - SMD RoHS: Compliant 15035
  • 1 $0.1000
  • 10 $0.0510
  • 100 $0.0400
  • 1,000 $0.0310
  • 2,500 $0.0290
  • 10,000 $0.0290
  • 20,000 $0.0240
  • 100,000 $0.0230
$0.0230 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel 0
Reel
  • 10,000 $0.0219
$0.0219 Buy Now
DISTI # LQG15HZ8N2J02D
TME Inductor: air coil, SMD, 0402, 8.2nH, 550mA, 0.24Ω, Q: 8, 3700MHz Min Qty: 10000 0
  • 10,000 $0.0098
$0.0098 RFQ
DISTI # LQG15HZ8N2J02D
Avnet Abacus Multilayer Inductor, 8.2 nH, 240 Milliohm, � 5%, 3.7 GHz, 550 mA, 0402 [1005 Metric] (Alt: LQG15HZ8N2J02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LQG15HZ8N2J02D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQG15HZ8N2J02D by Murata Manufacturing Co Ltd

LQG15HZ8N2J02D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0402
DC Resistance
0.24 Ω
Inductance-Nom (L)
0.0082 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.55 A
Reference Standard
AEC-Q200
Self Resonance Frequency
3700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. LQG15HZ8N2J02D
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, CHIP, 0402
    VS

Alternate Parts for LQG15HZ8N2J02D

This table gives cross-reference parts and alternative options found for LQG15HZ8N2J02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HZ8N2J02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQG15WH8N2J02J General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HZ8N2J02D vs LQG15WH8N2J02J
MHQ1005P8N2JT000 General Purpose Inductor, TDK Corporation LQG15HZ8N2J02D vs MHQ1005P8N2JT000
MHQ1005P8N2JTD25 General Purpose Inductor, TDK Corporation LQG15HZ8N2J02D vs MHQ1005P8N2JTD25
LQG15WH8N2J02B General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HZ8N2J02D vs LQG15WH8N2J02B
LQG15WZ8N2J02B General Purpose Inductor, Murata Manufacturing Co Ltd LQG15HZ8N2J02D vs LQG15WZ8N2J02B
LQG15HH8N2B02B General Fixed Inductor, 1 ELEMENT, 0.0082 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HZ8N2J02D vs LQG15HH8N2B02B
LQG15WZ8N2J02D General Purpose Inductor, Murata Manufacturing Co Ltd LQG15HZ8N2J02D vs LQG15WZ8N2J02D
LQG15HS8N2J02J General Purpose Inductor, 0.0082uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HZ8N2J02D vs LQG15HS8N2J02J
LQG15WZ8N2J02J General Purpose Inductor, Murata Manufacturing Co Ltd LQG15HZ8N2J02D vs LQG15WZ8N2J02J
LQG15HH8N2J02D General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd LQG15HZ8N2J02D vs LQG15HH8N2J02D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQG15HZ8N2J02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQG15HZ8N2J02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQG15HZ8N2J02D would you like to use for your alert(s)?
  • Please alert me when LQG15HZ8N2J02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQG15HZ8N2J02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQG15HZ8N2J02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQG15HZ8N2J02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQG15HZ8N2J02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQG15HZ8N2J02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: