-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.22uH, 2%, 1 Element, SMD, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQG15HZR22G02DTR-ND
|
DigiKey | FIXED IND 220NH 120MA 3.77OHM SM Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0632 | Buy Now |
DISTI #
LQG15HZR22G02D
|
Avnet Americas | Inductor Chip 0.22uH 2% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: LQG15HZR22G02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 | Buy Now |
DISTI #
81-LQG15HZR22G02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 9353 |
|
$0.0560 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0534 | Buy Now |
DISTI #
LQG15HZR22G02D
|
TME | Inductor: air coil, SMD, 0402, 220nH, 120mA, 3.77Ω, Q: 8, 450MHz, LQG Min Qty: 10000 | 0 |
|
$0.0321 | RFQ |
DISTI #
LQG15HZR22G02D
|
Avnet Abacus | Inductor Chip 0.22uH 2% 2-Pin 0402 Paper T/R (Alt: LQG15HZR22G02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302123137
|
Chip1Stop | SMD Inductor pbFree: Yes Container: Cut Tape | 6588 |
|
$0.0216 / $0.0242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HZR22G02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HZR22G02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.22uH, 2%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 3.77 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.12 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for LQG15HZR22G02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15HZR22G02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HZR22G02B | General Purpose Inductor, 0.22uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZR22G02D vs LQG15HZR22G02B |
LQG15HHR22G02B | General Purpose Inductor, 0.22uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZR22G02D vs LQG15HHR22G02B |
LQG15HSR22G02J | General Purpose Inductor, 0.22uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZR22G02D vs LQG15HSR22G02J |
LQG15HHR22G02D | General Purpose Inductor, 0.22uH, 2%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15HZR22G02D vs LQG15HHR22G02D |
7447840222G | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Wurth Elektronik | LQG15HZR22G02D vs 7447840222G |