-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0792
|
Newark | Inductor, 1.9Nh, 8Ghz, 0402 Rohs Compliant: Yes |Murata LQG15WH1N9B02D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3932 |
|
$0.1350 / $0.1770 | Buy Now |
DISTI #
LQG15WH1N9B02D
|
Avnet Americas | Inductor Chip 1.9nH 0.1nH Tolerance 2-Pin 0402 Paper T/R - Tape and Reel (Alt: LQG15WH1N9B02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0711 | Buy Now |
DISTI #
81-LQG15WH1N9B02D
|
Mouser Electronics | RF Inductors - SMD Fixed IND 1.9nH 1000mA POWRTRN RoHS: Compliant | 3796 |
|
$0.0750 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0800 | Buy Now |
DISTI #
LQG15WH1N9B02D
|
TME | Inductor: air coil, SMD, 0402, 1.9nH, 1000mA, 0.05Ω, 8000MHz, LQG Min Qty: 10000 | 0 |
|
$0.0586 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15WH1N9B02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15WH1N9B02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.0019 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5.26% |
This table gives cross-reference parts and alternative options found for LQG15WH1N9B02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15WH1N9B02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHQ1005P1N9BT000 | General Purpose Inductor, | TDK Corporation | LQG15WH1N9B02D vs MHQ1005P1N9BT000 |
LQG15WH1N9B02B | General Purpose Inductor, 0.0019uH, 5.263%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15WH1N9B02D vs LQG15WH1N9B02B |
LQG15WZ1N9B02J | General Purpose Inductor, 0.0019uH, 5.263%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15WH1N9B02D vs LQG15WZ1N9B02J |
LQG15WZ1N9B02D | General Purpose Inductor, 0.0019uH, 5.263%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15WH1N9B02D vs LQG15WZ1N9B02D |
LQG15WZ1N9B02B | General Purpose Inductor, 0.0019uH, 5.263%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15WH1N9B02D vs LQG15WZ1N9B02B |