-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15239-1-ND
|
DigiKey | FIXED IND 8.2NH 550MA 0.16OHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0375 / $0.1400 | Buy Now |
DISTI #
LQG15WH8N2H02D
|
Avnet Americas | Multilayer Inductor, 8.2 nH, 160 Milliohm, ± 3%, 3.6 GHz, 550 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15WH8N2H02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 | Buy Now |
DISTI #
81-LQG15WH8N2H02D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 9680 |
|
$0.0420 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.0400 | Buy Now |
DISTI #
LQG15WH8N2H02D
|
TME | Inductor: air coil, SMD, 0402, 8.2nH, 550mA, 0.16Ω, Q: 23, 3600MHz Min Qty: 10000 | 0 |
|
$0.0380 | RFQ |
DISTI #
LQG15WH8N2H02D
|
Avnet Abacus | Multilayer Inductor, 8.2 nH, 160 Milliohm, � 3%, 3.6 GHz, 550 mA, 0402 [1005 Metric] (Alt: LQG15WH8N2H02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15WH8N2H02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15WH8N2H02D
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.55 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for LQG15WH8N2H02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG15WH8N2H02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HZ8N2H02J | General Purpose Inductor, 0.0082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15WH8N2H02D vs LQG15HZ8N2H02J |
LQG15HS8N2H02B | General Purpose Inductor, 0.0082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15WH8N2H02D vs LQG15HS8N2H02B |
LQG15HH8N2H02J | General Purpose Inductor, 0.0082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15WH8N2H02D vs LQG15HH8N2H02J |
MHQ1005P8N2HTD25 | General Purpose Inductor, | TDK Corporation | LQG15WH8N2H02D vs MHQ1005P8N2HTD25 |
LQG15HS8N2H02J | General Purpose Inductor, 0.0082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15WH8N2H02D vs LQG15HS8N2H02J |
LQG15HS8N2H02D | FIXED IND 8.2NH 550MA 240 MOHM | Murata Manufacturing Co Ltd | LQG15WH8N2H02D vs LQG15HS8N2H02D |
MHQ1005P8N2HT000 | General Purpose Inductor, | TDK Corporation | LQG15WH8N2H02D vs MHQ1005P8N2HT000 |
LQG15HZ8N2H02B | General Purpose Inductor, 0.0082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15WH8N2H02D vs LQG15HZ8N2H02B |
LQG15HH8N2H02B | General Purpose Inductor, 0.0082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15WH8N2H02D vs LQG15HH8N2H02B |
LQG15WH8N2H02B | General Purpose Inductor, 0.0082uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | LQG15WH8N2H02D vs LQG15WH8N2H02B |