-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.043uH, 2%, 1 Element, SMD, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0985
|
Newark | Inductor, 43Nh, 1.4Ghz, 0402 Rohs Compliant: Yes |Murata LQG15WZ43NG02D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9953 |
|
$0.1520 / $0.2130 | Buy Now |
DISTI #
490-LQG15WZ43NG02DTR-ND
|
DigiKey | FIXED IND 43NH 190MA 1.6OHM SMD Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0834 | Buy Now |
DISTI #
LQG15WZ43NG02D
|
Avnet Americas | Inductor Chip 43nH 2% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: LQG15WZ43NG02D) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 / $0.0940 | Buy Now |
DISTI #
81-LQG15WZ43NG02D
|
Mouser Electronics | RF Inductors - SMD Fixed IND 43nH 190mA INFOTMT RoHS: Compliant | 3700 |
|
$0.0760 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0720 | Buy Now |
DISTI #
LQG15WZ43NG02D
|
Avnet Americas | Inductor Chip 43nH 2% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: LQG15WZ43NG02D) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 / $0.0940 | Buy Now |
DISTI #
LQG15WZ43NG02D
|
Avnet Abacus | Inductor Chip 43nH 2% 2-Pin 0402 Paper T/R (Alt: LQG15WZ43NG02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3639445RL
|
element14 Asia-Pacific | INDUCTOR, 43NH, 1.4GHZ, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 9953 |
|
$0.0805 / $0.1278 | Buy Now |
DISTI #
3639445
|
element14 Asia-Pacific | INDUCTOR, 43NH, 1.4GHZ, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9953 |
|
$0.0805 / $0.2164 | Buy Now |
DISTI #
3639445RL
|
Farnell | INDUCTOR, 43NH, 1.4GHZ, 0402 RoHS: Compliant Min Qty: 500 Lead time: 13 Weeks, 1 Days Container: Reel | 9953 |
|
$0.0613 / $0.0813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15WZ43NG02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15WZ43NG02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.043uH, 2%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 0.043 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.19 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |