There are no models available for this part yet.
Overview of LQG18HH22NJ00D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LQG18HH22NJ00D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 500mA 22nH 5% 500m 0603 Inductors (SMD) ROHS | 67 |
|
$0.0653 / $0.1166 | Buy Now |
CAD Models for LQG18HH22NJ00D by Murata Electronics Oy
Related Parts for LQG18HH22NJ00D
-
LQG18HH2N7S00DFixed Inductors
-
GRM1555C1H5R6BA01DFixed Capacitors
-
AA0402JR-0722KLFixed Resistors
-
BLM18PG121SH1DData Line Filters
-
SESD0402X1UN-0030-088Transient Suppressors
-
TPS7B7702QPWPRQ1Linear Regulator ICs
-
RUM002N05T2LSmall Signal Field-Effect Transistors
-
TS914AIDOperational Amplifiers
-
A12503RNMCQRotary Switches