-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0068uH, 5%, 1 Element, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17878-1-ND
|
DigiKey | FIXED IND 6.8NH 800MA 0.18OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0792 / $0.2300 | Buy Now |
DISTI #
LQG18HH6N8J00D
|
Avnet Americas | Multilayer Inductor, 6.8 nH, 180 Milliohm, ± 5%, 2.8 GHz, 800 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQG18HH6N8J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0846 / $0.0933 | Buy Now |
DISTI #
81-LQG18HH6N8J00D
|
Mouser Electronics | RF Inductors - SMD 6.8 NH 5% RoHS: Compliant | 7244 |
|
$0.0750 / $0.2300 | Buy Now |
DISTI #
V72:2272_07267278
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0068uH 5% 100MHz 12Q-Factor Air 0.8A 0.18Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 925 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2348 Container: Cut Strips | Americas - 3583 |
|
$0.0728 / $0.1081 | Buy Now |
DISTI #
79023271
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0068uH 5% 100MHz 12Q-Factor Air 0.8A 0.18Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 925 Package Multiple: 1 Date Code: 2348 | Americas - 3583 |
|
$0.0728 / $0.1081 | Buy Now |
DISTI #
LQG18HH6N8J00D
|
TTI | RF Inductors - SMD 6.8 NH 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0830 | Buy Now |
DISTI #
LQG18HH6N8J00D
|
TME | Inductor: air coil, SMD, 0603, 6.8nH, 800mA, 0.18Ω, Q: 12, 2800MHz Min Qty: 4000 | 0 |
|
$0.0455 | RFQ |
DISTI #
SMC-LQG18HH6N8J00D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7706 |
|
RFQ | |
DISTI #
LQG18HH6N8J00D
|
Avnet Abacus | Multilayer Inductor, 6.8 nH, 180 Milliohm, � 5%, 2.8 GHz, 800 mA, 0603 [1608 Metric] (Alt: LQG18HH6N8J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG18HH6N8J00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG18HH6N8J00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0068uH, 5%, 1 Element, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |