-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5404
|
Newark | Inductor, 8.2Nh, 2.6Ghz, 0603 Rohs Compliant: Yes |Murata LQG18HH8N2J00D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 / $0.1620 | Buy Now |
DISTI #
490-17879-1-ND
|
DigiKey | FIXED IND 8.2NH 800MA 0.2OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5571 In Stock |
|
$0.0792 / $0.2300 | Buy Now |
DISTI #
LQG18HH8N2J00D
|
Avnet Americas | Multilayer Inductor, 8.2 nH, 200 Milliohm, ± 5%, 2.6 GHz, 800 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQG18HH8N2J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0846 / $0.0933 | Buy Now |
DISTI #
81-LQG18HH8N2J00D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 6910 |
|
$0.0770 / $0.2300 | Buy Now |
DISTI #
E02:0323_09117854
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0082uH 5% 100MHz 12Q-Factor Air 0.8A 0.2Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks | Europe - 36000 |
|
$0.0704 / $0.0768 | Buy Now |
DISTI #
V72:2272_07267280
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0082uH 5% 100MHz 12Q-Factor Air 0.8A 0.2Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1420 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2138 Container: Cut Strips | Americas - 2697 |
|
$0.0704 | Buy Now |
DISTI #
LQG18HH8N2J00D
|
TME | Inductor: air coil, SMD, 0603, 8.2nH, 800mA, 0.2Ω, Q: 12, 2600MHz Min Qty: 4000 | 0 |
|
$0.0452 | RFQ |
DISTI #
LQG18HH8N2J00D
|
Avnet Abacus | Multilayer Inductor, 8.2 nH, 200 Milliohm, � 5%, 2.6 GHz, 800 mA, 0603 [1608 Metric] (Alt: LQG18HH8N2J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG18HH8N2J00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG18HH8N2J00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0082uH, 5%, 1 Element, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |