-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQG18HHR12J00DCT-ND
|
DigiKey | FIXED IND 120NH 300MA 1.1OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7887 In Stock |
|
$0.0949 / $0.2700 | Buy Now |
DISTI #
LQG18HHR12J00D
|
Avnet Americas | Ind RF Chip Multi-Layer - Tape and Reel (Alt: LQG18HHR12J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1119 | Buy Now |
DISTI #
81-LQG18HHR12J00D
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 5048 |
|
$0.0960 / $0.2700 | Buy Now |
|
Future Electronics | Chip Inductor Multilayer Type 0603 Automotive 0.12 ±5% T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0942 / $0.1050 | Buy Now |
DISTI #
LQG18HHR12J00D
|
Avnet Americas | Ind RF Chip Multi-Layer - Tape and Reel (Alt: LQG18HHR12J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1119 | Buy Now |
DISTI #
LQG18HHR12J00D
|
TME | Inductor: air coil, SMD, 0603, 120nH, 300mA, 1.1Ω, Q: 14, 550MHz, ±5% Min Qty: 4000 | 0 |
|
$0.0555 | RFQ |
DISTI #
LQG18HHR12J00D
|
Avnet Abacus | Ind RF Chip Multi-Layer (Alt: LQG18HHR12J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 120NH 300MA 1.1OHM SMD | 2060 |
|
RFQ | |
DISTI #
3354674
|
Farnell | INDUCTOR, 120NH, 550MHZ, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG18HHR12J00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG18HHR12J00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.12uH, 5%, 1 Element, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |