-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6583-1-ND
|
DigiKey | FIXED IND 56NH 400MA 0.75OHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4886 In Stock |
|
$0.0604 / $0.2100 | Buy Now |
DISTI #
LQG18HN56NJ00D
|
Avnet Americas | Multilayer Inductor, 56 nH, 750 Milliohm, ? 5%, 1.1 GHz, 400 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQG18HN56NJ00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0572 | Buy Now |
DISTI #
81-LQG18HN56NJ00D
|
Mouser Electronics | RF Inductors - SMD 56 NH 5% RoHS: Compliant | 5919 |
|
$0.0600 / $0.2100 | Buy Now |
|
Future Electronics | LQG Series 0603 56 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.0618 / $0.0654 | Buy Now |
DISTI #
67613543
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.056uH 5% 100MHz 12Q-Factor Air 0.4A 0.75Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 362 Package Multiple: 1 Date Code: 2227 | Americas - 3550 |
|
$0.0631 / $0.0864 | Buy Now |
DISTI #
57375957
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.056uH 5% 100MHz 12Q-Factor Air 0.4A 0.75Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 920 Package Multiple: 1 Date Code: 2122 | Americas - 920 |
|
$0.0648 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 3844 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.056 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3200 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.056 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3080 |
|
$0.2000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG18HN56NJ00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG18HN56NJ00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.75 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for LQG18HN56NJ00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG18HN56NJ00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG18HN56NJ00B | General Purpose Inductor, 0.056uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603 | Murata Manufacturing Co Ltd | LQG18HN56NJ00D vs LQG18HN56NJ00B |