-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2734
|
Newark | Coil Inductor, 8.2Nh, 400Ma, 5%, 4000Mhz, Inductance:8.2Nh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:4Ghz, Dc Current Rating:400Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Lqg18Hn Series, Core Material:Airrohs Compliant: Yes |Murata LQG18HN8N2J00D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 215 |
|
$0.1290 / $0.1560 | Buy Now |
DISTI #
490-1109-1-ND
|
DigiKey | FIXED IND 8.2NH 400MA 250MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23376 In Stock |
|
$0.0626 / $0.1900 | Buy Now |
DISTI #
LQG18HN8N2J00D
|
Avnet Americas | Multilayer Inductor, 8.2 nH, 200 Milliohm, ± 5%, 4 GHz, 800 mA, 0603 [1608 Metric] - Tape and Reel (Alt: LQG18HN8N2J00D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0645 / $0.0712 | Buy Now |
DISTI #
81-LQG18HN8N2J00D
|
Mouser Electronics | RF Inductors - SMD 8.2 NH 5% RoHS: Compliant | 8272 |
|
$0.0590 / $0.1900 | Buy Now |
|
Future Electronics | LQG Series 0603 8.2 nH ±5 % Tol. 400 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0542 / $0.0599 | Buy Now |
|
Future Electronics | LQG Series 0603 8.2 nH ±5 % Tol. 400 mA SMT High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0530 / $0.0593 | Buy Now |
|
Bristol Electronics | 10394 |
|
RFQ | ||
|
Quest Components | 5828 |
|
$0.0800 / $0.4000 | Buy Now | |
|
Quest Components | 1198 |
|
$0.1500 / $0.5000 | Buy Now | |
|
Quest Components | 2860 |
|
$0.2818 / $0.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG18HN8N2J00D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG18HN8N2J00D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Air-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |