LQH2HNH270J03L
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP

Overview of LQH2HNH270J03L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQH2HNH270J03L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 54AK7407
Newark Wirewound Inductor, 27Uh, 0.09A, 1008 Rohs Compliant: Yes |Murata LQH2HNH270J03L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.4990
$0.4990 Buy Now
DISTI # 490-LQH2HNH270J03LCT-ND
DigiKey FIXED IND 27UH 90MA POWRTRN Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5749
In Stock
  • 1 $0.5100
  • 10 $0.3930
  • 25 $0.3552
  • 50 $0.3294
  • 100 $0.3052
  • 250 $0.2759
  • 500 $0.2555
  • 1,000 $0.2366
  • 3,000 $0.2074
  • 6,000 $0.1919
  • 9,000 $0.1834
  • 15,000 $0.1731
  • 21,000 $0.1700
$0.1700 / $0.5100 Buy Now
DISTI # LQH2HNH270J03L
Avnet Americas Inductor Chip Unshielded Wire Wound 27μH 5% 1MHz Ferrite 80mA 1008 Emboss T/R - Tape and Reel (Alt: LQH2HNH270J03L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1700
$0.1700 Buy Now
DISTI # 81-LQH2HNH270J03L
Mouser Electronics RF Inductors - SMD RoHS: Compliant 2780
  • 1 $0.5300
  • 10 $0.3950
  • 100 $0.2840
  • 1,000 $0.2400
$0.2400 / $0.5300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.1814
$0.1814 Buy Now
DISTI # LQH2HNH270J03L
TME Inductor: wire, SMD, 1008, 27H, 80mA, 3.15Ω, 19MHz, -40÷125°C, ±5% Min Qty: 3000 0
  • 3,000 $0.1280
$0.1280 RFQ
Chip Stock   80000
RFQ
Chip Stock   30000
RFQ

CAD Models for LQH2HNH270J03L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQH2HNH270J03L by Murata Manufacturing Co Ltd

LQH2HNH270J03L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
39 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
1008
Construction
Rectangular
Core Material
FERRITE
DC Resistance
3.78 Ω
Inductance-Nom (L)
27 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.9 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
0.09 A
Reference Standard
AEC-Q200
Self Resonance Frequency
19 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
5%
Want to compare parts?
  1. LQH2HNH270J03L
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH2HNH270J03L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH2HNH270J03L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQH2HNH270J03L would you like to use for your alert(s)?
  • Please alert me when LQH2HNH270J03L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQH2HNH270J03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH2HNH270J03L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQH2HNH270J03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH2HNH270J03L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH2HNH270J03L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: