-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7416
|
Newark | Wirewound Inductor, 6.8Uh, 0.2A, 1008 Rohs Compliant: Yes |Murata LQH2HNH6R8J03L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now |
DISTI #
490-LQH2HNH6R8J03LCT-ND
|
DigiKey | FIXED IND 6.8UH 200MA POWRTRN Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2909 In Stock |
|
$0.1700 / $0.5100 | Buy Now |
DISTI #
LQH2HNH6R8J03L
|
Avnet Americas | Inductor Chip Unshielded Wire Wound 6.8μH 5% 1MHz Ferrite 175mA 1008 Emboss T/R - Tape and Reel (Alt: LQH2HNH6R8J03L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH2HNH6R8J03L
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.2050 / $0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1814 | Buy Now |
DISTI #
LQH2HNH6R8J03L
|
TME | Inductor: wire, SMD, 1008, 6.8H, 175mA, 0.67Ω, 55MHz, -40÷125°C, ±5% Min Qty: 3000 | 0 |
|
$0.1250 | RFQ |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip Stock | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH2HNH6R8J03L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2HNH6R8J03L
Murata Manufacturing Co Ltd
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.804 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 5% |