-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5405
|
Newark | Inductor, 10Uh, Semishielded, 0.83A Rohs Compliant: Yes |Murata LQH2HPN100MJRL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
LQH2HPN100MJRL
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 830 mA, Shielded, 830 mA, 2.5mm x 2mm x 1.1mm - Tape and Reel (Alt: LQH2HPN100MJRL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LQH2HPN100MJRL
|
TTI | Power Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH2HPN100MJRL
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 830 mA, Shielded, 830 mA, 2.5mm x 2mm x 1.1mm - Tape and Reel (Alt: LQH2HPN100MJRL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
LQH2HPN100MJRL
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 830 mA, Shielded, 830 mA, 2.5mm x 2mm x 1.1mm (Alt: LQH2HPN100MJRL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip1Cloud | FIXED IND 10UH 490MA 456 MOHM / Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.83A 0.456Ohm DCR 1008 T/R | 7000 |
|
RFQ | |
DISTI #
3471270
|
element14 Asia-Pacific | INDUCTOR, 10UH, SEMISHIELDED, 0.83A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 195 |
|
$0.1986 / $0.2989 | Buy Now |
DISTI #
3471270RL
|
element14 Asia-Pacific | INDUCTOR, 10UH, SEMISHIELDED, 0.83A RoHS: Compliant Min Qty: 50 Container: Reel | 195 |
|
$0.1986 / $0.2022 | Buy Now |
DISTI #
3471270
|
Farnell | INDUCTOR, 10UH, SEMISHIELDED, 0.83A RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1979 / $0.2981 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH2HPN100MJRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2HPN100MJRL
Murata Manufacturing Co Ltd
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Core Material | FERRITE | |
DC Resistance | 0.456 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.83 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |