-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 100UH 150MA 7.08 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15886-1-ND
|
DigiKey | FIXED IND 100UH 150MA 7.08OHM SM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2948 In Stock |
|
$0.1867 / $0.4400 | Buy Now |
DISTI #
LQH2HPN101MGRL
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 150 mA, Shielded, 210 mA, 2.5mm x 2mm x 0.9mm - Tape and Reel (Alt: LQH2HPN101MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1717 | Buy Now |
DISTI #
81-LQH2HPN101MGRL
|
Mouser Electronics | Power Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 2441 |
|
$0.2270 / $0.3900 | Buy Now |
|
Quest Components | 19 |
|
$0.1645 / $0.3290 | Buy Now | |
DISTI #
LQH2HPN101MGRL
|
TTI | Power Inductors - SMD The factory is currently not accepting orders for this product. pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH2HPN101MGRL
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 150 mA, Shielded, 210 mA, 2.5mm x 2mm x 0.9mm - Tape and Reel (Alt: LQH2HPN101MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1717 | Buy Now |
DISTI #
LQH2HPN101MGRL
|
TME | Inductor: wire, SMD, 1008, 100uH, 150mA, 7.08Ω, 5MHz, -40÷85°C, ±20% Min Qty: 3000 | 0 |
|
$0.0799 | RFQ |
DISTI #
LQH2HPN101MGRL
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 150 mA, Shielded, 210 mA, 2.5mm x 2mm x 0.9mm - Tape and Reel (Alt: LQH2HPN101MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH2HPN101MGRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2HPN101MGRL
Murata Manufacturing Co Ltd
FIXED IND 100UH 150MA 7.08 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Core Material | FERRITE | |
DC Resistance | 7.08 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |