Part Details for LQH2MCN100K02L by Murata Electronics Oy
Overview of LQH2MCN100K02L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH2MCN100K02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 225mA 10uH 10% 0806 Power Inductors ROHS | 2132 |
|
$0.0484 / $0.0960 | Buy Now |