-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12030-1-ND
|
DigiKey | FIXED IND 27UH 180MA 3.25OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5244 In Stock |
|
$0.1054 / $0.3000 | Buy Now |
DISTI #
LQH2MCN270K02L
|
Avnet Americas | Ind Power Chip Unshielded Wirewound 27uH 10% 1MHz Ferrite 180mA 0806 Embossed T/R - Tape and Reel (Alt: LQH2MCN270K02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1326 | Buy Now |
DISTI #
81-LQH2MCN270K02L
|
Mouser Electronics | RF Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 1143 |
|
$0.1260 / $0.3000 | Buy Now |
DISTI #
V72:2272_07271818
|
Arrow Electronics | Inductor Power Chip Unshielded Wirewound 27uH 10% 1MHz Ferrite 0.18A 3.25Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2152 Container: Cut Strips | Americas - 1790 |
|
$0.1008 / $0.2919 | Buy Now |
DISTI #
61362682
|
Verical | Inductor Power Chip Unshielded Wirewound 27uH 10% 1MHz Ferrite 0.18A 3.25Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2152 | Americas - 1790 |
|
$0.1008 / $0.2070 | Buy Now |
DISTI #
LQH2MCN270K02L
|
Avnet Americas | Ind Power Chip Unshielded Wirewound 27uH 10% 1MHz Ferrite 180mA 0806 Embossed T/R - Tape and Reel (Alt: LQH2MCN270K02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1326 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip1Cloud | FIXED IND 27UH 180MA 3.25 OHM | 2720 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 500 |
|
$0.0932 / $0.1044 | Buy Now | |
DISTI #
1515555
|
Farnell | INDUCTOR, 27H, 10%, 0806 CASE RoHS: Compliant Min Qty: 3000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.1265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH2MCN270K02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2MCN270K02L
Murata Manufacturing Co Ltd
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Construction | Chip Coil | |
Core Material | FERRITE | |
DC Resistance | 3.25 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |