-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4051-1-ND
|
DigiKey | FIXED IND 68UH 100MA 8.58OHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2834 In Stock |
|
$0.0914 / $0.2900 | Buy Now |
DISTI #
LQH2MCN680K02L
|
Avnet Americas | Power Inductor (SMD), 68 uH, ? 10%, 100 mA, Unshielded, 100 mA, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQH2MCN680K02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0914 | Buy Now |
DISTI #
81-LQH2MCN680K02L
|
Mouser Electronics | RF Inductors - SMD 68 UH 10% RoHS: Compliant | 3000 |
|
$0.0910 / $0.2900 | Buy Now |
|
Future Electronics | FIXED IND 68UH 100MA 6.6 OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0963 / $0.1020 | Buy Now |
|
Future Electronics | FIXED IND 68UH 100MA 6.6 OHM SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0858 / $0.0951 | Buy Now |
DISTI #
81423023
|
Verical | Inductor Power Chip Unshielded Wirewound 68uH 10% 1MHz Ferrite 0.1A 8.58Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2418 | Americas - 6000 |
|
$0.0892 / $0.1107 | Buy Now |
DISTI #
LQH2MCN680K02L
|
TTI | RF Inductors - SMD 68 UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
LQH2MCN680K02L
|
TME | Inductor: wire, SMD, 0806, 68uH, 100mA, 8.58Ω, 14MHz, -40÷85°C, ±10% Min Qty: 3000 | 0 |
|
$0.0728 | RFQ |
DISTI #
LQH2MCN680K02L
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 10%, 100 mA, Unshielded, 100 mA, 2mm x 1.6mm x 0.9mm (Alt: LQH2MCN680K02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LQH2MCN680K02L
|
Avnet Asia | Power Inductor (SMD), 68 uH, ? 10%, 100 mA, Unshielded, 100 mA, 2mm x 1.6mm x 0.9mm (Alt: LQH2MCN680K02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH2MCN680K02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2MCN680K02L
Murata Manufacturing Co Ltd
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Construction | Chip Coil | |
Core Material | FERRITE | |
DC Resistance | 8.58 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |