Part Details for LQH2MCN8R2M02L by Murata Manufacturing Co Ltd
Overview of LQH2MCN8R2M02L by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH2MCN8R2M02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5296
|
Newark | Power Inductor (Smd), 8.2 Μh, 235 Ma, Unshielded, Lqh2Mcn_02, 2Mm X 1.6Mm X 0.9Mm |Murata LQH2MCN8R2M02L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1170 | Buy Now |
DISTI #
490-12031-1-ND
|
DigiKey | FIXED IND 8.2UH 235MA 1.43OHM SM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
166 In Stock |
|
$0.1280 / $0.3000 | Buy Now |
DISTI #
LQH2MCN8R2M02L
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ± 20%, 235 mA, Unshielded, 235 mA, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQH2MCN8R2M02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1326 | Buy Now |
DISTI #
81-LQH2MCN8R2M02L
|
Mouser Electronics | RF Inductors - SMD The factory is currently not accepting orders for this product. RoHS: Compliant | 2864 |
|
$0.1320 / $0.3000 | Buy Now |
DISTI #
LQH2MCN8R2M02L
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ± 20%, 235 mA, Unshielded, 235 mA, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQH2MCN8R2M02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1326 | Buy Now |
DISTI #
LQH2MCN8R2M02L
|
Avnet Americas | Power Inductor (SMD), 8.2 uH, ± 20%, 235 mA, Unshielded, 235 mA, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQH2MCN8R2M02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1326 | Buy Now |
DISTI #
LQH2MCN8R2M02L
|
Avnet Abacus | Power Inductor (SMD), 8.2 uH, � 20%, 235 mA, Unshielded, 235 mA, 2mm x 1.6mm x 0.9mm (Alt: LQH2MCN8R2M02L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip1Cloud | FIXED IND 8.2UH 235MA 1.43 OHM | 2000 |
|
RFQ | |
DISTI #
3353562
|
Farnell | INDUCTOR, 8.2UH, UNSHIELDED, 0.235A RoHS: Compliant Min Qty: 3000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.1324 | Buy Now |
Part Details for LQH2MCN8R2M02L
LQH2MCN8R2M02L CAD Models
LQH2MCN8R2M02L Part Data Attributes
|
LQH2MCN8R2M02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2MCN8R2M02L
Murata Manufacturing Co Ltd
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0806, CHIP, 0806
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Construction | Chip Coil | |
Core Material | FERRITE | |
DC Resistance | 1.43 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.235 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |