-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 3.3UH 640MA 564 MOHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15931-1-ND
|
DigiKey | FIXED IND 3.3UH 640MA 564MOHM SM Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1337 / $0.3200 | Buy Now |
DISTI #
LQH2MPZ3R3MGRL
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 640 mA, Shielded, 1.02 A, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQH2MPZ3R3MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH2MPZ3R3MGRL
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 2816 |
|
$0.1450 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1083 | Buy Now |
DISTI #
LQH2MPZ3R3MGRL
|
TME | Inductor: wire, SMD, 0806, 3.3H, 380mA, 0.564Ω, 45MHz, -40÷85°C, ±20% Min Qty: 3000 | 0 |
|
$0.0840 | RFQ |
DISTI #
LQH2MPZ3R3MGRL
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 640 mA, Shielded, 1.02 A, 2mm x 1.6mm x 0.9mm (Alt: LQH2MPZ3R3MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH2MPZ3R3MGRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2MPZ3R3MGRL
Murata Manufacturing Co Ltd
FIXED IND 3.3UH 640MA 564 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Core Material | FERRITE | |
DC Resistance | 0.564 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.64 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |