Inductors
LQH2MPZ4R7MGRL
Description: FIXED IND 4.7UH 580MA 720 MOHM

Overview of LQH2MPZ4R7MGRL by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQH2MPZ4R7MGRL by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-15933-1-ND
DigiKey FIXED IND 4.7UH 580MA 720MOHM SM Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 490
In Stock
  • 1 $0.3200
  • 10 $0.2480
  • 25 $0.2244
  • 50 $0.2080
  • 100 $0.1928
  • 250 $0.1744
  • 500 $0.1615
  • 1,000 $0.1496
  • 3,000 $0.1324
  • 6,000 $0.1226
  • 9,000 $0.1172
  • 15,000 $0.1106
  • 21,000 $0.1065
  • 30,000 $0.1023
  • 75,000 $0.1015
$0.1015 / $0.3200 Buy Now
DISTI # LQH2MPZ4R7MGRL
Avnet Americas Power Inductor (SMD), 4.7 uH, ± 20%, 580 mA, Shielded, 870 mA, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQH2MPZ4R7MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.0962
$0.0962 Buy Now
DISTI # 81-LQH2MPZ4R7MGRL
Mouser Electronics Power Inductors - SMD RoHS: Compliant 504
  • 1 $0.3200
  • 10 $0.2110
  • 100 $0.1640
$0.1640 / $0.3200 Buy Now
Future Electronics 4.7uH Shielded Drum Core Wirewound Inductor 580 mA 720mOhm Max 0806(2016 Metric) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 3,000 $0.1140
  • 6,000 $0.1120
  • 9,000 $0.1110
  • 12,000 $0.1100
  • 15,000 $0.1070
$0.1070 / $0.1140 Buy Now
DISTI # LQH2MPZ4R7MGRL
TME Inductor: wire, SMD, 0806, 4.7H, 340mA, 0.72Ω, 40MHz, -40÷85°C, ±20% Min Qty: 3000 0
  • 3,000 $0.0840
$0.0840 RFQ
DISTI # LQH2MPZ4R7MGRL
Avnet Abacus Power Inductor (SMD), 4.7 uH, � 20%, 580 mA, Shielded, 870 mA, 2mm x 1.6mm x 0.9mm (Alt: LQH2MPZ4R7MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days Abacus - 0
Buy Now
Chip Stock   80000
RFQ

CAD Models for LQH2MPZ4R7MGRL by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQH2MPZ4R7MGRL by Murata Manufacturing Co Ltd

LQH2MPZ4R7MGRL
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
0806
Core Material
FERRITE
DC Resistance
0.72 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.9 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
0.58 A
Reference Standard
AEC-Q200
Self Resonance Frequency
40 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LQH2MPZ4R7MGRL
    Murata Manufacturing Co Ltd
    FIXED IND 4.7UH 580MA 720 MOHM
    VS

Alternate Parts for LQH2MPZ4R7MGRL

This table gives cross-reference parts and alternative options found for LQH2MPZ4R7MGRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH2MPZ4R7MGRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQH2MPN4R7MGRL FIXED IND 4.7UH 580MA 720 MOHM Murata Manufacturing Co Ltd LQH2MPZ4R7MGRL vs LQH2MPN4R7MGRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH2MPZ4R7MGRL by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH2MPZ4R7MGRL by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQH2MPZ4R7MGRL would you like to use for your alert(s)?
  • Please alert me when LQH2MPZ4R7MGRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQH2MPZ4R7MGRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH2MPZ4R7MGRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQH2MPZ4R7MGRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH2MPZ4R7MGRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH2MPZ4R7MGRL by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: