-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 68UH 160MA 8.04 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-15934-1-ND
|
DigiKey | FIXED IND 68UH 160MA 8.04OHM SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6772 In Stock |
|
$0.1015 / $0.3200 | Buy Now |
DISTI #
LQH2MPZ680MGRL
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 160 mA, Shielded, 230 mA, 2mm x 1.6mm x 0.9mm - Tape and Reel (Alt: LQH2MPZ680MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQH2MPZ680MGRL
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1083 | Buy Now |
DISTI #
LQH2MPZ680MGRL
|
TME | Inductor: wire, SMD, 0806, 68H, 100mA, 8.04Ω, 7MHz, -40÷85°C, ±20% Min Qty: 3000 | 0 |
|
$0.0840 | RFQ |
DISTI #
LQH2MPZ680MGRL
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 160 mA, Shielded, 230 mA, 2mm x 1.6mm x 0.9mm (Alt: LQH2MPZ680MGRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH2MPZ680MGRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH2MPZ680MGRL
Murata Manufacturing Co Ltd
FIXED IND 68UH 160MA 8.04 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Core Material | FERRITE | |
DC Resistance | 8.04 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.16 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LQH2MPZ680MGRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH2MPZ680MGRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH2MPN680MGRL | FIXED IND 68UH 160MA 8.04 OHM | Murata Manufacturing Co Ltd | LQH2MPZ680MGRL vs LQH2MPN680MGRL |