LQH31CN100K03L
Description: General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206

Overview of LQH31CN100K03L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQH31CN100K03L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 74M2759
Newark Choke Coil, 10 Uh, 230Ma 1.3 Ohm 10% 20Mhz, Inductance:10µh, Dc Resistance Max:1.3Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:230Ma, Inductor Case/Package:1206 [3216 Metric], Product Range:Lqh31Cn_03 Series Rohs Compliant: Yes |Murata LQH31CN100K03L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
ComSIT USA FIXED INDUCTOR General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1206 RoHS: Compliant Stock EU - 1525
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # LQH31CN100K03L
Avnet Abacus Power Inductor (SMD), 10 uH, � 10%, 230 mA, Unshielded, 230 mA, 3.2mm x 1.6mm x 1.8mm (Alt: LQH31CN100K03L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
Chip Stock   80000
RFQ
DISTI # C1S521300916931
Chip1Stop Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 230mA 1.69Ohm DCR 1206 T/R pbFree: Yes 5
  • 5 $0.3290
$0.3290 Buy Now
CHIPMALL.COM LIMITED FIXED IND 10UH 230MA 1.69OHM SMD 623
  • 1 $0.3890
  • 10 $0.3179
  • 50 $0.2876
  • 100 $0.2483
  • 500 $0.2316
  • 1,000 $0.2210
$0.2210 / $0.3890 Buy Now
Win Source Electronics FIXED IND 10UH 230MA 1.3 OHM SMD 8600
  • 180 $0.2830
  • 435 $0.2320
  • 670 $0.2250
  • 920 $0.2180
  • 1,185 $0.2110
  • 1,590 $0.1890
$0.1890 / $0.2830 Buy Now

CAD Models for LQH31CN100K03L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQH31CN100K03L by Murata Manufacturing Co Ltd

LQH31CN100K03L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
1206
Construction
Unshielded
Core Material
FERRITE
DC Resistance
1.69 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
0.23 A
Self Resonance Frequency
20 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
DCR IS MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. LQH31CN100K03L
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206
    VS

Alternate Parts for LQH31CN100K03L

This table gives cross-reference parts and alternative options found for LQH31CN100K03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH31CN100K03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQH31CN100K03K General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206 Murata Manufacturing Co Ltd LQH31CN100K03L vs LQH31CN100K03K

Related Parts for LQH31CN100K03L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH31CN100K03L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH31CN100K03L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQH31CN100K03L would you like to use for your alert(s)?
  • Please alert me when LQH31CN100K03L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQH31CN100K03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH31CN100K03L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQH31CN100K03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH31CN100K03L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH31CN100K03L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: