LQH31HNR29J03K
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 0.29uH, 5%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206

Overview of LQH31HNR29J03K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LQH31HNR29J03K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components   360
  • 1 $1.3300
  • 20 $0.6650
  • 91 $0.3990
$0.3990 / $1.3300 Buy Now

CAD Models for LQH31HNR29J03K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LQH31HNR29J03K by Murata Manufacturing Co Ltd

LQH31HNR29J03K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
1206
Construction
Chip
Core Material
FERRITE
DC Resistance
0.221 Ω
Inductance-Nom (L)
0.29 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.8 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, EMBOSSED, 13 INCH
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.42 A
Self Resonance Frequency
360 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 100 MHZ
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. LQH31HNR29J03K
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 0.29uH, 5%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206
    VS

Alternate Parts for LQH31HNR29J03K

This table gives cross-reference parts and alternative options found for LQH31HNR29J03K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH31HNR29J03K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQH31HZR29J03K General Purpose Inductor, 0.29uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1206 Murata Manufacturing Co Ltd LQH31HNR29J03K vs LQH31HZR29J03K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LQH31HNR29J03K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LQH31HNR29J03K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LQH31HNR29J03K would you like to use for your alert(s)?
  • Please alert me when LQH31HNR29J03K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LQH31HNR29J03K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LQH31HNR29J03K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LQH31HNR29J03K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LQH31HNR29J03K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LQH31HNR29J03K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: