-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3983
|
Newark | Wirewound Inductor 2.2Uh 790Ma 20% 64Mhz, Inductance:2.2µh, Dc Resistance Max:0.097Ohm, Self Resonant Frequency:64Mhz, Dc Current Rating:790Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Lqh32Cn_33 Series Rohs Compliant: Yes |Murata LQH32CN2R2M33L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3540 | Buy Now |
DISTI #
LQH32CN2R2M33L
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 790 mA, Unshielded, 1210 [3225 Metric] - Tape and Reel (Alt: LQH32CN2R2M33L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1703 |
|
RFQ | ||
DISTI #
LQH32CN2R2M33L
|
TME | Inductor: wire, SMD, 1210, 2.2uH, 790mA, 0.1261Ω, 64MHz, -40÷85°C Min Qty: 10 | 0 |
|
$0.0840 / $0.2140 | RFQ |
|
NexGen Digital | 2024 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2507 |
|
RFQ | |
DISTI #
LQH32CN2R2M33L
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 790 mA, Unshielded, 1210 [3225 Metric] (Alt: LQH32CN2R2M33L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Win Source Electronics | FIXED IND 2.2UH 790MA 97 MOHM | 1916 |
|
$0.3620 / $0.5420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH32CN2R2M33L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32CN2R2M33L
Murata Manufacturing Co Ltd
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.1261 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.79 A | |
Self Resonance Frequency | 64 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LQH32CN2R2M33L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32CN2R2M33L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH32CH2R2M33L | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, CHIP, 1210 | Murata Manufacturing Co Ltd | LQH32CN2R2M33L vs LQH32CH2R2M33L |