Part Details for LQH32CN4R7M23L by Murata Manufacturing Co Ltd
Overview of LQH32CN4R7M23L by Murata Manufacturing Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH32CN4R7M23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3471296RL
|
element14 Asia-Pacific | , 4.7UH, , 0.45A RoHS: Compliant Min Qty: 5 Container: Reel | 3790 |
|
$0.3400 | Buy Now |
DISTI #
3471296
|
element14 Asia-Pacific | , 4.7UH, , 0.45A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3790 |
|
$0.3400 | Buy Now |
DISTI #
LQH32CN4R7M23L
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 450 mA, Unshielded, 450 mA, 3.2mm x 2.5mm x 2mm - Tape and Reel (Alt: LQH32CN4R7M23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 79 Weeks, 2 Days Container: Reel | 0 |
|
$0.1336 | Buy Now |
DISTI #
LQH32CN4R7M23L
|
Avnet Americas | EMC FRT-PI LQH LQH3C - Tape and Reel (Alt: LQH32CN4R7M23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 12143 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1800 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 1137 |
|
RFQ | ||
DISTI #
LQH32CN4R7M23L
|
TME | Inductor: wire, SMD, 1210, 4.7uH, 450mA, 0.26Ω, 43MHz, -40÷85°C, ±20% Min Qty: 1 | 0 |
|
$0.1010 / $0.3170 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-LQH32CN4R7M23L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4245 |
|
RFQ |
Part Details for LQH32CN4R7M23L
LQH32CN4R7M23L CAD Models
LQH32CN4R7M23L Part Data Attributes
|
LQH32CN4R7M23L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32CN4R7M23L
Murata Manufacturing Co Ltd
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 79 Weeks, 2 Days | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 43 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |