Part Details for LQH32DN4R7M53L by Murata Manufacturing Co Ltd
Overview of LQH32DN4R7M53L by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH32DN4R7M53L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH32DN4R7M53L
|
Avnet Americas | Ind Chip Wirewound 4.7uH 20% 1210 Emboss T/R - Tape and Reel (Alt: LQH32DN4R7M53L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 | Buy Now |
DISTI #
LQH32DN4R7M53L
|
TME | Inductor: wire, SMD, 1210, 4.7uH, 650mA, 0.195Ω, 43MHz, -40÷85°C Min Qty: 2000 | 0 |
|
$0.0690 | RFQ |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH32DN4R7M53L
LQH32DN4R7M53L CAD Models
LQH32DN4R7M53L Part Data Attributes
|
LQH32DN4R7M53L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32DN4R7M53L
Murata Manufacturing Co Ltd
FIXED IND 4.7UH 650MA 130 MOHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 0.195 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 43 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH32DN4R7M53L
This table gives cross-reference parts and alternative options found for LQH32DN4R7M53L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32DN4R7M53L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMMN0302M4R7MTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, 4.7uH, 20%, Ferrite-Core, 1210, | LQH32DN4R7M53L vs LMMN0302M4R7MTAR |