Part Details for LQH32MN8R2K23L by Murata Manufacturing Co Ltd
Results Overview of LQH32MN8R2K23L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH32MN8R2K23L Information
LQH32MN8R2K23L by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH32MN8R2K23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5469
|
Newark | Wirewound Inductor, 8.2Uh, 0.23A, 1210 Rohs Compliant: Yes |Murata LQH32MN8R2K23L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3330 | Buy Now |
DISTI #
LQH32MN8R2K23L
|
Avnet Americas | Wirewound Inductor, 8.2 uH, 1.6 Ohm, ? 10%, 23 MHz, 225 mA, 1210 [3225 Metric] - Tape and Reel (Alt: LQH32MN8R2K23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0898 / $0.0960 | Buy Now |
|
Bristol Electronics | 1795 |
|
RFQ | ||
DISTI #
LQH32MN8R2K23L
|
TME | Inductor: wire, SMD, 1210, 8.2uH, 225mA, 1.6Ω, 23MHz, -40÷85°C, ±10% Min Qty: 2000 | 0 |
|
$0.0770 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
LQH32MN8R2K23L
|
Avnet Abacus | Wirewound Inductor 82 uH 16 Ohm 10 23 MHz 225 mA 1210 3225 Metric (Alt: LQH32MN8R2K23L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH32MN8R2K23L
LQH32MN8R2K23L CAD Models
LQH32MN8R2K23L Part Data Attributes
|
LQH32MN8R2K23L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32MN8R2K23L
Murata Manufacturing Co Ltd
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.225 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Alternate Parts for LQH32MN8R2K23L
This table gives cross-reference parts and alternative options found for LQH32MN8R2K23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32MN8R2K23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMMN03A2K8R2MTAR | Kyocera AVX Components | Check for Price | General Purpose Inductor, 8.2uH, 10%, Ferrite-Core, 1210, | LQH32MN8R2K23L vs LMMN03A2K8R2MTAR |
LQH32MN8R2K23K | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | LQH32MN8R2K23L vs LQH32MN8R2K23K |