-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7754
|
Newark | Inductor, 1Uh, Shielded, 0.78A Rohs Compliant: Yes |Murata LQH32NH1R0M23L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3540 | Buy Now |
DISTI #
490-17359-1-ND
|
DigiKey | FIXED IND 1UH 780MA 72 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
LQH32NH1R0M23L
|
Avnet Americas | Ind Power Chip Unshielded Wirewound 1uH ±20% 1MHz 25 Q-Factor Ferrite 780mA Emboss T/R - Tape and Reel (Alt: LQH32NH1R0M23L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1648 / $0.1819 | Buy Now |
DISTI #
LQH32NH1R0M23L
|
Avnet Americas | Ind Power Chip Unshielded Wirewound 1uH ±20% 1MHz 25 Q-Factor Ferrite 780mA Emboss T/R - Tape and Reel (Alt: LQH32NH1R0M23L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1648 / $0.1819 | Buy Now |
|
Chip Stock | 80000 |
|
RFQ | ||
DISTI #
3263603RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, SHIELDED, 0.78A RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.4573 | Buy Now |
DISTI #
3263603
|
element14 Asia-Pacific | INDUCTOR, 1UH, SHIELDED, 0.78A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4573 | Buy Now |
DISTI #
3263603RL
|
Farnell | INDUCTOR, 1UH, SHIELDED, 0.78A RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.2449 | Buy Now |
DISTI #
3263603
|
Farnell | INDUCTOR, 1UH, SHIELDED, 0.78A RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQH32NH1R0M23L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32NH1R0M23L
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.78 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |