Part Details for LQH32PB1R0NNCL by Murata Manufacturing Co Ltd
Overview of LQH32PB1R0NNCL by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH32PB1R0NNCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH32PB1R0NNCL
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 30%, 2.5 A, Shielded, 3 A, 3.2mm x 2.5mm x 1.55mm - Tape and Reel (Alt: LQH32PB1R0NNCL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LQH32PB1R0NNCL
|
TME | Inductor: wire, SMD, 1210, 1uH, 1380mA, 0.0432Ω, 100MHz, -40÷85°C Min Qty: 2000 | 0 |
|
$0.1340 / $0.2060 | RFQ |
|
ComSIT USA | FIXED INDUCTOR General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1210 RoHS: Compliant |
|
|
RFQ | |
DISTI #
LQH32PB1R0NNCL
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 30%, 2.5 A, Shielded, 3 A, 3.2mm x 2.5mm x 1.55mm (Alt: LQH32PB1R0NNCL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
New Advantage Corporation | LQH32P Series 1210 1 uH �30 % 1.38 A 36 mOhm SMT Shielded Wirewound Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.2373 / $0.2543 | Buy Now |
Part Details for LQH32PB1R0NNCL
LQH32PB1R0NNCL CAD Models
LQH32PB1R0NNCL Part Data Attributes
|
LQH32PB1R0NNCL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32PB1R0NNCL
Murata Manufacturing Co Ltd
General Purpose Inductor, 1uH, 30%, Ferrite-Core, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.0432 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |
Alternate Parts for LQH32PB1R0NNCL
This table gives cross-reference parts and alternative options found for LQH32PB1R0NNCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32PB1R0NNCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQH32PH1R0NNCL | Murata Manufacturing Co Ltd | Check for Price | FIXED IND 1UH 2.5A 43.2 MOHM | LQH32PB1R0NNCL vs LQH32PH1R0NNCL |
LQH32PZ1R0NNCL | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQH32PB1R0NNCL vs LQH32PZ1R0NNCL |