Part Details for LQH32PZ2R2NNCL by Murata Manufacturing Co Ltd
Results Overview of LQH32PZ2R2NNCL by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH32PZ2R2NNCL Information
LQH32PZ2R2NNCL by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH32PZ2R2NNCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQH32PZ2R2NNCL
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 30%, 1.85 A, Shielded, 2 A, 3.2mm x 2.5mm x 1.55mm - Tape and Reel (Alt: LQH32PZ2R2NNCL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1679 | Buy Now |
DISTI #
LQH32PZ2R2NNCL
|
TME | Inductor: wire, SMD, 1210, 2.2uH, 910mA, 0.0768Ω, 70MHz, -40÷85°C Min Qty: 2000 | 0 |
|
$0.1250 / $0.1670 | RFQ |
DISTI #
42.55.09
|
Gudeco Elektronik | Indukt. SMT (LQH) 1210 (3,2x2,5x1,55mm) 2,2uH ±30% -40°C 125°C geschirmt 76,8mOhm 76,8mOhm AECQ-200 7" (ø180mm) Embossed Plastic Taping RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
Buy Now | |
DISTI #
LQH32PZ2R2NNCL
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 30%, 1.85 A, Shielded, 2 A, 3.2mm x 2.5mm x 1.55mm (Alt: LQH32PZ2R2NNCL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ |
Part Details for LQH32PZ2R2NNCL
LQH32PZ2R2NNCL CAD Models
LQH32PZ2R2NNCL Part Data Attributes
|
LQH32PZ2R2NNCL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH32PZ2R2NNCL
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 0.0768 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.85 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 30% |
Alternate Parts for LQH32PZ2R2NNCL
This table gives cross-reference parts and alternative options found for LQH32PZ2R2NNCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH32PZ2R2NNCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQH32PN2R2NNCK | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 2.2uH, 30%, 1 Element, SMD, 1210, CHIP, 1210 | LQH32PZ2R2NNCL vs LQH32PN2R2NNCK |
LQH32PH2R2NNCL | Murata Manufacturing Co Ltd | Check for Price | FIXED IND 2.2UH 1.85A 76.8 MOHM | LQH32PZ2R2NNCL vs LQH32PH2R2NNCL |
LQH32PZ2R2NNCK | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQH32PZ2R2NNCL vs LQH32PZ2R2NNCK |
LQH32PH2R2NNCK | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 1210 | LQH32PZ2R2NNCL vs LQH32PH2R2NNCK |
LQH32PB2R2NNCK | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 2.2uH, 30%, Ferrite-Core, 1210, | LQH32PZ2R2NNCL vs LQH32PB2R2NNCK |