Part Details for LQH3KSN222N23L by Murata Manufacturing Co Ltd
Overview of LQH3KSN222N23L by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH3KSN222N23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 938 |
|
RFQ | ||
|
Quest Components | 750 |
|
$4.8750 / $9.7500 | Buy Now |
Part Details for LQH3KSN222N23L
LQH3KSN222N23L CAD Models
LQH3KSN222N23L Part Data Attributes:
|
LQH3KSN222N23L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3KSN222N23L
Murata Manufacturing Co Ltd
General Purpose Inductor, 2200uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 1212
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Core Material | FERRITE | |
DC Resistance | 28 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.02 A | |
Self Resonance Frequency | 1.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |
Alternate Parts for LQH3KSN222N23L
This table gives cross-reference parts and alternative options found for LQH3KSN222N23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH3KSN222N23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQH3KSN222N23K | General Purpose Inductor, 2200uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 1212 | Murata Manufacturing Co Ltd | LQH3KSN222N23L vs LQH3KSN222N23K |