Part Details for LQH3NPH4R7MMEL by Murata Manufacturing Co Ltd
Overview of LQH3NPH4R7MMEL by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LQH3NPH4R7MMEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2365
|
Newark | Inductor, 4.7Uh, Shielded, 1.7A Rohs Compliant: Yes |Murata LQH3NPH4R7MMEL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4680 | Buy Now |
DISTI #
490-LQH3NPH4R7MMELCT-ND
|
DigiKey | FIXED IND 4.7UH 1.7A 120MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
LQH3NPH4R7MMEL
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 4.7 µH, 1.7 A, Shielded, 1.3 A, LQH3NPH_ME - Tape and Reel (Alt: LQH3NPH4R7MMEL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1940 / $0.2142 | Buy Now |
DISTI #
LQH3NPH4R7MMEL
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 4.7 µH, 1.7 A, Shielded, 1.3 A, LQH3NPH_ME - Tape and Reel (Alt: LQH3NPH4R7MMEL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1940 / $0.2142 | Buy Now |
DISTI #
LQH3NPH4R7MMEL
|
TME | Inductor: wire, SMD, 1212, 4.7uH, 1700mA, 0.12Ω, 40MHz, -40÷105°C Min Qty: 2000 | 0 |
|
$0.1220 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1077 |
|
RFQ | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip Stock | 50000 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 21+ Container: Reel | 5223 |
|
RFQ | |
DISTI #
3604436RL
|
element14 Asia-Pacific | INDUCTOR, 4.7UH, SHIELDED, 1.7A RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.5462 | Buy Now |
Part Details for LQH3NPH4R7MMEL
LQH3NPH4R7MMEL CAD Models
LQH3NPH4R7MMEL Part Data Attributes:
|
LQH3NPH4R7MMEL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPH4R7MMEL
Murata Manufacturing Co Ltd
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1212 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |