Part Details for LQH3NPH560MMEL by Murata Manufacturing Co Ltd
Results Overview of LQH3NPH560MMEL by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LQH3NPH560MMEL Information
LQH3NPH560MMEL by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LQH3NPH560MMEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2367
|
Newark | Inductor, 56Uh, Shielded, 0.5A Rohs Compliant: Yes |Murata LQH3NPH560MMEL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.4890 | Buy Now |
DISTI #
LQH3NPH560MMEL
|
Avnet Americas | Power Inductor (SMD), AEC-Q200, 56 ?H, 500 mA, Shielded, 350 mA, LQH3NPH_ME - Tape and Reel (Alt: LQH3NPH560MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2127 | Buy Now |
DISTI #
LQH3NPH560MMEL
|
TME | Inductor: wire, SMD, 1212, 56uH, 320mA, 1Ω, 5MHz, -40÷105°C, ±20%, LQH Min Qty: 2000 | 0 |
|
$0.1410 / $0.1710 | RFQ |
DISTI #
30.13.99
|
Gudeco Elektronik | Indukt. SMT (LQM) 1212 (3,0x3,0x1,4mm) 56uH ±20% -40°C 105°C geschirmt 1200mOhm AECQ-200 7" (ø180mm) Embossed Plastic Taping RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
Buy Now | |
DISTI #
LQH3NPH560MMEL
|
Avnet Abacus | Power Inductor (SMD), AEC-Q200, 56 �H, 500 mA, Shielded, 350 mA, LQH3NPH_ME (Alt: LQH3NPH560MMEL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
Chip Stock | 48000 |
|
RFQ |
Part Details for LQH3NPH560MMEL
LQH3NPH560MMEL CAD Models
LQH3NPH560MMEL Part Data Attributes
|
LQH3NPH560MMEL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPH560MMEL
Murata Manufacturing Co Ltd
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH3NPH560MMEL
This table gives cross-reference parts and alternative options found for LQH3NPH560MMEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH3NPH560MMEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQH3NPZ560MMEL | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1212 | LQH3NPH560MMEL vs LQH3NPZ560MMEL |
LQH3NPN560MMEL | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1212 | LQH3NPH560MMEL vs LQH3NPN560MMEL |