Part Details for LQH3NPN2R2MJRL by Murata Manufacturing Co Ltd
Overview of LQH3NPN2R2MJRL by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQH3NPN2R2MJRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5423
|
Newark | Inductor, 2.2Uh, Semishielded, 2.2A Rohs Compliant: Yes |Murata LQH3NPN2R2MJRL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1730 |
|
$0.3740 | Buy Now |
DISTI #
LQH3NPN2R2MJRL
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 2.2 A, Shielded, 1.8 A, 3mm x 3mm x 1.1mm - Tape and Reel (Alt: LQH3NPN2R2MJRL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LQH3NPN2R2MJRL
|
TME | Inductor: wire, SMD, 1212, 2.2uH, 2200mA, 0.0816Ω, 45MHz, -40÷105°C Min Qty: 1 | 1849 |
|
$0.0690 / $0.3040 | Buy Now |
DISTI #
LQH3NPN2R2MJRL
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 2.2 A, Shielded, 1.8 A, 3mm x 3mm x 1.1mm (Alt: LQH3NPN2R2MJRL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LQH3NPN2R2MJRL
|
Avnet Asia | Power Inductor (SMD), 2.2 uH, ? 20%, 2.2 A, Shielded, 1.8 A, 3mm x 3mm x 1.1mm (Alt: LQH3NPN2R2MJRL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 80000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 980mA 2.2uH 20% 1.8A 68m SMD,3x3mm Inductors SMD ROHS | 2160 |
|
$0.1177 / $0.2034 | Buy Now |
Part Details for LQH3NPN2R2MJRL
LQH3NPN2R2MJRL CAD Models
LQH3NPN2R2MJRL Part Data Attributes
|
LQH3NPN2R2MJRL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQH3NPN2R2MJRL
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1212 | |
Core Material | FERRITE | |
DC Resistance | 0.0816 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 2.2 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for LQH3NPN2R2MJRL
This table gives cross-reference parts and alternative options found for LQH3NPN2R2MJRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQH3NPN2R2MJRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LQH3NPZ2R2MJRL | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | LQH3NPN2R2MJRL vs LQH3NPZ2R2MJRL |